Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 133.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 133.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALISSI30R11HTOBO1
Order Code4370075
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberiSSI30R11H
Kit Application TypePower Management
Application Sub TypeSolid-State Isolator
Kit ContentsEvaluation Board iSSI30R11H With 2x CoolMOS MOSFET IPQC60R010S7
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
EVALISSI30R11HTOBO1 is an evaluation board intended for evaluating the product features of our iSSIsolid state insulator iSSI30R11H in an application circuit. Evaluation board with iSSI30R11H and two CoolMOS™ IPQC60R010S7 MOSFETs in an AC switch configuration. Typical applications include battery management system (BMS), power transmission and distribution, industrial automation, smart building and switched mode power supply.
- Features iSSI30R11H+IPQC60R010S7 CoolMOS™
- AC switch configuration
- Ultra-fast overcurrent detection
- Direct CoolMOS™ temperature measurement
- Fast turn-on /fast turn-off
- Dynamic miller clamping
- Fast iSSI evaluation and design
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board iSSI30R11H With 2x CoolMOS MOSFET IPQC60R010S7
SVHC
No SVHC (27-Jun-2018)
Silicon Core Number
iSSI30R11H
Application Sub Type
Solid-State Isolator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001