Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 173.670 |
Product Information
Product Overview
EVALHB2EDL803XG4BTOBO1 is an evaluation board for EiceDRIVER™ 2EDL803x-G4B. This board features the EiceDRIVER™ 2EDL8034-G4B, a junction isolated high-side and low side gate driver IC. The board has easy access to every pin of the driver via test pins for probing various characteristics of the IC like propagation delay, rise time, fall time, boot diode characteristics etc. The open loop buck topology showcases the half-bridge driving capability of the IC with flexibility to have user defined gate drive waveforms along with the option to evaluate wide variety of MOSFETs available across Infineon portfolio in various footprints, thus helping to reduce the design and validation time. Typical applications include Telecom/datacom half- and full-bridge converters, DC motor drives, Class D amplifiers.
- Independent low-side and high-side gate drives
- Wide input voltage range from 36V to 75V
- Supports evaluation of basic buck topology
- SMA connectors for easy connection to waveform generator
- Large buck inductor to evaluate wide range of frequencies and duty cycle
- Various MOSFET package selection
- Easy access to each pins of the driver
Technical Specifications
Infineon
Power Management
Evaluation Board 2EDL8033-G4B, 2EDL8034-G4B
No SVHC (21-Jan-2025)
2EDL8033-G4B, 2EDL8034-G4B
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate