Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 414.380 |
Product Information
Product Overview
DEMOFX3LVDSCAM01TOBO1 is an EZ-USB™ FX3 block camera kit. This DEMO-FX3-LVDS-CAM01 is based on the EZ-USB™ FX3 USB 5Gbps peripheral controller. Its 2-gen general programmable interface (GPIF II) can connect to a processor, image sensor, FPGA or ASIC. Users can program the GPIF to behave like a FIFO, an asynchronous SRAM, an address/data multiplexed interface, a CompactFlash or a proprietary interface. The kit includes a BT.1120 camera module which can be connected to an EZ-USB™ FX3 FPGA board via an FFC. Suitable for machine vision applications.
- Video streaming up to 1080p at 60fps
- Video streaming in YUV format
- Onboard image sensor module
- USB bus-powered operation
- Off-the-shelf BT.1120 camera module
- Onboard regulators
- UVC or USB3 Vision ready
- Connection via flexible flat cable
Technical Specifications
Interface
Infineon
-
No SVHC (21-Jan-2025)
USB Peripheral Controller
CYUSB3014-BZXI
Camera Interface Kit CYUSB3014-BZXI, Camera Brd BT.1120, USB-C/FFC Cable, Manual, Kit Casing, Foam
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate