Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB2U20N12W1RFB11BPSA1
Order Code3773224
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsSP005431708, DDB2U20N12W1RF_B11
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB2U20N12W1RFB11BPSA1
Order Code3773224
Product RangeEasyBRIDGE CoolSiC Series
Also Known AsSP005431708, DDB2U20N12W1RF_B11
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Forward Voltage Max1.85V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins16Pins
Operating Temperature Max150°C
Forward Surge Current150A
Diode MountingPanel
Product RangeEasyBRIDGE CoolSiC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.85V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Average Forward Current
20A
Diode Module Configuration
Bridge
No. of Pins
16Pins
Forward Surge Current
150A
Product Range
EasyBRIDGE CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195498
Product traceability