Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 31.470 |
5+ | € 30.110 |
10+ | € 30.030 |
25+ | € 29.950 |
50+ | € 29.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 31.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3284FCAXIXQMA1
Order Code4694681
Technical Datasheet
USB IC TypeUSB Peripheral Controller
USB StandardUSB 3.2 Gen 1
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Case / PackageFBGA
No. of Pins169Pins
Data Rate10Gbps
No. of Ports2Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB IC Type
USB Peripheral Controller
Supply Voltage Min
1.62V
IC Case / Package
FBGA
Data Rate
10Gbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
USB Standard
USB 3.2 Gen 1
Supply Voltage Max
3.63V
No. of Pins
169Pins
No. of Ports
2Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability