Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXC
Order Code2772867
Also Known AsSP005657103, CYUSB3065-BZXC
Technical Datasheet
320 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.890 |
5+ | € 19.940 |
10+ | € 18.990 |
25+ | € 18.040 |
50+ | € 17.090 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3065-BZXC
Order Code2772867
Also Known AsSP005657103, CYUSB3065-BZXC
Technical Datasheet
Bridge TypeUSB to I2C, I2S, SPI, UART
Supply Voltage Min1.15V
Supply Voltage Max1.25V
IC Case / PackageBGA
No. of Pins121Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
CYUSB3065-BZXC is an EZ-USB® CX3 MIPI CSI-2 to superspeed USB bridge controller. Application includes digital video cameras, digital still cameras, webcams, scanners, video conference systems, gesture-based control, surveillance cameras, medical imaging devices, video IP phones, USB microscopes, and industrial cameras.
- USB 3.0 and USB 2.0 peripherals, compliant with USB 3.0 specification 1.0
- 5-Gbps USB 3.0 PHY compliant with PIPE 3.0, thirty-two physical endpoints
- CCI interface for image sensor configuration
- User-defined 8-bit, RAW8/10/12/14, YUV422 (CCIR/ITU 8/10bit), YUV444
- ARM926EJ-S core with 200MHz operation
- UART support of up to 4Mbps, SPI at 33MHz
- Twelve GPIOs, ultra-low-power in core power-down mode
- Independent power domains for core and I/O
- I²S, UART, and SPI operation at 1.8 to 3.3V, 5 for up to 4 MIPI CSI-2 lanes
- 121-ball BGA package, commercial temperature range from 0°C to +70°C
Technical Specifications
Bridge Type
USB to I2C, I2S, SPI, UART
Supply Voltage Max
1.25V
No. of Pins
121Pins
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.15V
IC Case / Package
BGA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001879
Product traceability