Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY9BF524LPMC1-G-MNE2
Order Code4241931
Product RangeFM3 Family CY9B520M Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.900 |
10+ | € 5.330 |
25+ | € 4.930 |
50+ | € 4.660 |
100+ | € 4.390 |
250+ | € 4.170 |
500+ | € 4.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY9BF524LPMC1-G-MNE2
Order Code4241931
Product RangeFM3 Family CY9B520M Series Microcontrollers
Technical Datasheet
Product RangeFM3 Family CY9B520M Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max72MHz
Program Memory Size288KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's50I/O's
InterfacesCAN, CSIO, I2C, LIN, UART, USB
RAM Memory Size32KB
ADC Channels23Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyFM3
MCU SeriesCY9B520M
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY9BF524LPMC1-G-MNE2 is a CY9B520M series, highly integrated 32bit microcontroller dedicated for embedded controllers with low-power consumption mode and competitive cost. This series are based on the Arm® Cortex®-M3 processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, DACs and Communication Interfaces (USB, CAN, UART, CSIO, I²C, LIN).
- 32Kbyte on-chip SRAM, processor version is r2p1, upto 72MHz frequency operation
- Main: 256Kbyte, work: 32Kbyte (on-chip flash memory)
- Full duplex double buffer, built-in dedicated baud rate generator
- LIN protocol Rev.2.1 supported, full duplex double buffer
- 8 independently configured and operated channels, transfer data type: byte/half-word/word
- Successive approximation type, built-in 2 units, conversion time is 0.8μs at 5V
- Capable of pull-up control per pin, capable of reading pin level directly
- Power-on reset, software reset, watchdog timers reset, low-voltage detection reset
- Operating voltage range from 2.7V to 5.5V, operating temperature from 0°C to 70°C
- Package style is 64-pin plastic LQFP
Technical Specifications
Product Range
FM3 Family CY9B520M Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
288KB
IC Case / Package
LQFP
Interfaces
CAN, CSIO, I2C, LIN, UART, USB
ADC Channels
23Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY9B520M
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M3
Operating Frequency Max
72MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
RAM Memory Size
32KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
FM3
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability