Product Information
Product Overview
CY8CKIT-029 is a LCD segment drive expansion board kit allows you to evaluate PSoC's LCD drive capability using LCD segment component in Cypress's PSoC creator or altering the code examples provided with this kit. This kit is designed for use with the CY8CKIT-001 PSoC development kit, CY8CKIT-030 PSoC 3 development kit and CY8CKIT-050 PSoC 5 development kit. Explore PSoC LCD segment drive capabilities through this expansion board kit that features battery meter and stopwatch example projects on a 7 and 14 segment multi-function display. It combines precision analog and digital logic with a high performance 8051 single cycle per instruction pipeline processor achieving 10 times the performance of previous 8051 processors.
- 7 segment numeric section
- 14 segment alpha numeric section
- Alarm display
- Battery charge indicator
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Medical, Automotive, Signal Processing, Embedded Design & Development
Contents
PSoC LCD segment drive expansion board, Quick start guide, CD.
Warnings
CY8CKIT-029 contains ESD sensitive devices. Permanent damage may occur on subjected to high energy discharge. ESD precautions are recommended to avoid performance degradation or loss of functionality.
Notes
CY8CKIT-001 PSoC development kit, CY8CKIT-030 PSoC 3 development kit and CY8CKIT-050 PSoC 5 development kit are sold separately.
Technical Specifications
Cypress
CY8C
PSoC
Expansion Board, Quick Start Guide, Kit CD
No SVHC (27-Jun-2018)
8 /16 / 32bit
PSoC
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate