
Product Information
Product Overview
CY8CKIT-007 PSoC 3 precision analog voltmeter demo kit showcases PSoC's 20bit delta sigma analog to digital converter. Demo Kit is based on the PSoC 3 family of devices. PSoC is a programmable system on chip platform for 8, 16 and 32 bit and combines user programmable 20bit precision analog and digital logic with a high performance 8051 single cycle per instruction pipelined processor achieving 10X the performance of previous 8051 processors. With this PSoC you can create the exact combination of peripherals and integrated proprietary IP to meet the needs. This kit can also measure the voltage of a thermocouple sensor generated by the different temperature of the two terminals. The measurement is displayed on the LCD continuously at a rate of 2.08Hz. The thermocouple is used for precision reference and showcases the 20bit resolution of the ADC.
- 8 digit LCD display
- Removable mini hook clips
- Type K thermocouple
- USB mini B connector
- MiniProg3 connector
Applications
Consumer Electronics, Industrial, Medical, Automotive, Signal Processing
Contents
Voltmeter board with Thermocouple, CD, Mini-Hook Leads for voltmeter measurement, Pack for powering the Voltmeter includes two AA batteries and USB mini-B connector, Quick Start Guide.
Technical Specifications
Cypress
CY8C38xxx
PSoC 3
PSoC 3 Precision Analog Voltmeter Demo Kit, Quick Start Guide, CD
No SVHC (27-Jun-2018)
8 /16 / 32bit
PSoC
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate