Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C21534-24PVXIT
Order Code2630718
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Also Known AsSP005638819, CY8C21534-24PVXIT
Technical Datasheet
1,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.620 |
| 10+ | € 3.550 |
| 25+ | € 3.290 |
| 50+ | € 3.140 |
| 100+ | € 2.990 |
| 250+ | € 2.860 |
| 500+ | € 2.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 4.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C21534-24PVXIT
Order Code2630718
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Also Known AsSP005638819, CY8C21534-24PVXIT
Technical Datasheet
Product RangePSOC 1 Family CY8C21x34 Series Microcontrollers
Device CoreM8C
Operating Frequency Max24MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size512Byte
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min2.4V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 1
MCU SeriesCY8C21x34
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY8C21534-24PVXIT is a PSoC® Programmable system-on-chip™ microcontroller.
- 8Kbyte flash, 512Byte SRAM, 4 digital block
- 4 analogue blocks, 24 digital I/O pins, 24 analogue inputs, XRES pin, 24MHz speed
- Powerful Harvard-architecture processor
- Two comparators with digital-to-analogue converter (DAC) references
- Single or dual 10-bit 28 channel analogue-to-digital converters (ADC)
- 8- to 32-bit timers, counters, and pulse width modulators (PWMs)
- Cyclical redundancy check (CRC) and pseudo random sequence (PRS) modules
- Connectable to all general purpose I/O pins, complex peripherals by combining blocks
- 8KB flash program storage 50,000erase/write cycles, 512byte static random access memory data storage
- 28 pin SSOP package, industrial temperature range from -40°C to 85°C
Technical Specifications
Product Range
PSOC 1 Family CY8C21x34 Series Microcontrollers
Operating Frequency Max
24MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
512Byte
ADC Resolution
10Bit
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
MCU Family
PSoC 1
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
M8C
Program Memory Size
8KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART
ADC Channels
24Channels
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C21x34
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability