Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.000 |
10+ | € 1.480 |
25+ | € 1.360 |
50+ | € 1.290 |
100+ | € 1.210 |
250+ | € 1.180 |
500+ | € 1.150 |
1000+ | € 1.120 |
Product Information
Product Overview
CY7C65634-28LTXC is a HX2VL - very low-power USB 2.0 hub controller in a 28 pin QFN-EP package. HX2VL™ is Infineon’s next-generation family of high-performance, very low-power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers, a USB Serial Interface Engine (SIE), USB hub control and repeater logic and transaction translator (TT) logic. Infineon has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall bill of materials required to implement a USB hub system.
- Compliant with USB 2.0 specification
- Up to four downstream ports support
- Downstream ports are backward compatible with FS, LS
- Single transaction translator (TT) for low cost
- Supports bus-powered and self-powered modes
- Auto switching between bus-powered and self-powered
- Single MCU with 2K ROM and 64 byte RAM
- Highly integrated solution for reduced BOM cost
- Downstream port management
- Supports 0°C to 70°C temperature range
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB Hub Controller
4.75V
QFN-EP
480Mbps
0°C
-
MSL 3 - 168 hours
USB 2.0
5.25V
28Pins
2Ports
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate