Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.270 |
5+ | € 59.860 |
10+ | € 57.440 |
25+ | € 55.520 |
Product Information
Product Overview
CY7C1441KV33-133AXI is a synchronous flow-through SRAM designed to interface with high-speed microprocessors with minimum glue logic. A 2-bit on-chip counter captures the first address in a burst and increments the address automatically for the rest of the burst access. All synchronous inputs are gated by registers controlled by a positive-edge-triggered clock (CLK) input. The device allows either interleaved or linear burst sequences, selected by the MODE input pin. A HIGH selects an interleaved burst sequence, while a LOW selects a linear burst sequence. Burst accesses can be initiated with the processor address strobe (active-low ADSP) or the cache controller address strobe (active-low ADSC) inputs. Address advancement is controlled by the address advancement (active-low ADV) input. Addresses and chip enables are registered at rising edge of clock when either address strobe processor (active-low ADSP) or address strobe controller active-low (ADSC) are active.
- Supports 133MHz bus operations, 3.3V core power supply
- 2.5V or 3.3V I/O power supply
- Fast clock-to-output times is 6.5 ns
- Provide high-performance 2-1-1-1 access rate
- User-selectable burst counter supporting Intel® Pentium® interleaved or linear burst sequences
- Separate processor and controller address strobes
- Synchronous self-timed write, asynchronous output enable
- IEEE 1149.1 JTAG-compatible boundary scan
- On-chip error correction code (ECC) to reduce soft error rate (SER)
- 100-pin TQFP package, industrial ambient temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Synchronous SRAM
1M x 36bit
100Pins
3.63V
133MHz
-40°C
-
No SVHC (21-Jan-2025)
36Mbit
TQFP
3.135V
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate