Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.640 |
5+ | € 22.770 |
10+ | € 21.890 |
25+ | € 21.200 |
50+ | € 20.670 |
Product Information
Product Overview
CY7C1061G30-10BVJXI is a CY7C1061G 16Mbit (1M words × 16bit) static RAM with error-correcting code (ECC). To access device with a single chip enable input, assert the chip enable active-low (CE) input LOW. To access dual chip enable devices, assert both chip enable inputs active-low CE1 as LOW and CE2 as HIGH. All I/Os (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected active-low (CE HIGH for a single chip enable device and active-low CE1 HIGH / CE2 LOW for a dual chip enable device), or control signals are de-asserted active-low (OE, BLE, BHE).
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active and standby currents are ICC = 90mA typical at 100MHz, ISB2 = 20mA typical
- 1.0V data retention
- Transistor-transistor logic (TTL) compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- 10ns speed, 2.2V–3.6V voltage range
- 48-ball VFBGA package
- Dual chip enable, address MSB A19 at ball G2
- Industrial ambient temperature range from –40°C to +85°C
- 110mA maximum operating current ICC
Technical Specifications
16Mbit
1Mword x 16bit
1Mword x 16bit
VFBGA
48Pins
10ns
-
Surface Mount
85°C
-
Asynchronous SRAM
16Mbit
2.2V to 3.6V
VFBGA
2.2V
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate