Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN-10VXIT
Order Code4127888
Also Known AsSP005648627, CY7C1049GN-10VXIT
Technical Datasheet
401 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.840 |
10+ | € 6.860 |
25+ | € 5.680 |
50+ | € 5.100 |
100+ | € 4.700 |
250+ | € 4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 7.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1049GN-10VXIT
Order Code4127888
Also Known AsSP005648627, CY7C1049GN-10VXIT
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM
Memory Density4Mbit
SRAM Memory Configuration512Kword x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration512Kword x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins36Pins
Access Time10ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom-
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY7C1049GN-10VXIT is a CY7C1049GN high-performance CMOS fast static RAM device organized as 512K words by 8-bits. Data writes are performed by asserting the chip enable active-low (CE) and write enable (WE) inputs LOW, while providing the data on I/O0 through I/O7 and address on A0 through A18 pins. Data reads are performed by asserting the chip enable active-low (CE) and output enable (OE) inputs LOW and providing the required address on the address lines. Read data is accessible on the I/O lines (I/O0 through I/O7).
- High speed is tAA = 10ns
- Low active and standby currents
- Active current: ICC = 38mA typical
- 1.0V data retention
- TTL-compatible inputs and outputs
- 4.5V to 5.5V voltage range
- 36-pin moulded SOJ package
- Industrial temperature range from –40°C to +85°C
- 65nm process technology
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
No. of Pins
36Pins
Supply Voltage Min
4.5V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
512Kword x 8bit
Memory Configuration
512Kword x 8bit
Memory Case Style
SOJ
Access Time
10ns
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability