Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.000 |
10+ | € 7.430 |
25+ | € 7.200 |
50+ | € 7.030 |
100+ | € 6.860 |
250+ | € 6.640 |
Product Information
Product Overview
CY62158EV30LL-45ZSXIT is a CY62158EV30 MoBL high performance CMOS static RAM organized as 1024K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected (CE1 HIGH or CE2 LOW). The eight input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (CE1 HIGH or CE2 LOW), the outputs are disabled (OE HIGH), or a write operation is in progress (CE1 LOW and CE2 HIGH and WE LOW).
- Very high speed is 45ns
- Pin compatible with CY62158DV30
- Wide voltage range from 2.20V to 3.60V
- Ultra low standby power, typical standby current: 2μA
- Ultra low active power, typical active current: 6mA at f = 1MHz
- Easy memory expansion with active-low CE1, CE2, and active-low OE features
- Automatic power down when deselected
- CMOS for optimum speed/power
- 44-pin TSOP Type II package
- Industrial ambient temperature range –40°C to +85°C
Technical Specifications
Asynchronous SRAM
1M x 8bit
1M x 8bit
TSOP-II
44Pins
45ns
3V
Surface Mount
85°C
-
8Mbit
8Mbit
2.2V to 3.6V
TSOP-II
2.2V
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate