Quantity | Price (ex VAT) |
---|---|
1000+ | € 11.340 |
Product Information
Product Overview
CY62158ELL-45ZSXIT is a CY62158E MoBL® is a high performance CMOS static RAM organized as 1024K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power down feature that significantly reduces power consumption. Placing the device into standby mode reduces power consumption significantly when deselected (CE1 HIGH or CE2 LOW). To write to the device, take chip enables (CE1 LOW and CE2 HIGH) and write enable (WE) input LOW. Data on the eight I/O pins (I/O0 through I/O7) is then written into the location specified on the address pins (A0 through A19).
- Very high speed is 45ns
- Wide voltage range is 4.5V to 5.5V
- Ultra low active power, typical active current:1.8mA at f = 1MHz
- Ultra low standby power, typical standby current: 2μA
- Easy memory expansion with active-low CE1, CE2 and OE features
- Automatic power down when deselected
- CMOS for optimum speed and power
- 44-pin TSOP II package
- Industrial ambient temperature range from –40°C to +85°C
Technical Specifications
Asynchronous SRAM
1M x 8bit
1M x 8bit
TSOP-II
44Pins
45ns
-
Surface Mount
85°C
-
8Mbit
8Mbit
4.5V to 5.5V
TSOP-II
4.5V
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate