Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY2309NZSXC-1H
Order Code4127855
Also Known AsSP005644899, CY2309NZSXC-1H
Technical Datasheet
947 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.340 |
10+ | € 11.490 |
25+ | € 10.970 |
50+ | € 10.830 |
100+ | € 10.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2309NZSXC-1H
Order Code4127855
Also Known AsSP005644899, CY2309NZSXC-1H
Technical Datasheet
Clock IC TypeClock Buffer
Frequency133.33MHz
No. of Outputs9Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY2309NZSXC-1H is a CY2309NZ nine-output 3.3V buffer designed to distribute high-speed clocks in mobile PC systems and desktop PC systems with SDRAM support. The part has nine outputs, eight of which can be used to drive two DIMMs or four SO-DIMMs, and the remaining can be used for external feedback to a PLL. The device operates at 3.3V and outputs can run up to 133.33MHz. It is designed for low EMI and power optimization. It has multiple VSS and VDD pins for noise optimization and consumes less than 32mA at 66.6MHz, making it ideal for the low-power requirements of mobile systems.
- One-input to nine-output buffer/driver
- Supports two DIMMs or four SO-DIMMs with one additional output
- Low power consumption for mobile applications
- Less than 32mA at 66.6MHz with unloaded outputs
- 1ns input-output delay
- Output-output skew less than 250ps
- Multiple VDD and VSS pins for noise and electromagnetic interference (EMI) reduction
- 3.3V operation
- 16-pin SOIC (150 Mils) package
- Commercial ambient operating temperature range from 0 to 70°C
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
9Outputs
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Frequency
133.33MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability