Product Information
Product Overview
The CY14E256LA-SZ45XI is a 256kB fast static Random Access Memory (RAM) with a nonvolatile element in each memory cell. The memory is organized as 32kB. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the worlds most reliable nonvolatile memory. The SRAM provides infinite read and write cycles, while independent nonvolatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory. Both the STORE and RECALL operations are also available under software control.
- 45ns Access time
- Hands off automatic STORE on power-down with only a small capacitor
- RECALL to SRAM initiated by software or power-up
- Infinite read, write and recall cycles
- 20-Year data retention
Applications
Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
SRAM
32K x 8bit
45ns
32Pins
5.5V
85°C
256Kbit
-
SOIC
4.5V
-40°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate