Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B101L-SZ35XC
Order Code1661356
Technical Datasheet
Memory TypeSRAM
Memory Size1Mbit
NVRAM Memory Configuration128K x 8bit
IC Interface TypeParallel
Access Time35ns
Memory Case StyleSOIC
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Technical Specifications
Memory Type
SRAM
NVRAM Memory Configuration
128K x 8bit
Access Time
35ns
No. of Pins
32Pins
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
Memory Size
1Mbit
IC Interface Type
Parallel
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002