Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSL215CH6327XTSA1
Order Code2617437
Product RangeOptiMOS 2 Series
Also Known AsBSL215C H6327, SP001101000
Technical Datasheet
31,511 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.610 |
50+ | € 0.375 |
100+ | € 0.282 |
500+ | € 0.239 |
1500+ | € 0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSL215CH6327XTSA1
Order Code2617437
Product RangeOptiMOS 2 Series
Also Known AsBSL215C H6327, SP001101000
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.5A
Continuous Drain Current Id P Channel1.5A
Drain Source On State Resistance N Channel0.108ohm
Drain Source On State Resistance P Channel0.108ohm
Transistor Case StyleTSOP
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.5A
Drain Source On State Resistance P Channel
0.108ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
OptiMOS 2 Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.5A
Drain Source On State Resistance N Channel
0.108ohm
Transistor Case Style
TSOP
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001