Print Page
877 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.500 |
10+ | € 4.840 |
25+ | € 4.560 |
50+ | € 4.120 |
100+ | € 3.670 |
250+ | € 3.660 |
500+ | € 3.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 6.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24LTR11N16E6327XTSA1
Order Code2803466
Product RangeXENSIV
Also Known AsBGT 24LTR11N16 E6327, SP001384018
Technical Datasheet
Data Rate-
RF / IF Modulation-
Frequency Min24GHz
Frequency Max24.25GHz
Receiving Current-
RF IC Case StyleTSNP
No. of Pins16Pins
Supply Voltage Min3.2V
Supply Voltage Max3.4V
Transmitting Current-
Output Power (dBm)6dBm
Sensitivity dBm-
RF Transceiver Applications-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeXENSIV
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon Germanium 24GHz radar transceiver MMIC.
- 24GHz transceiver MMIC
- Fully integrated low phase noise VCO
- Built in temperature compensation circuit for VCO stabilization
- Homodyne quadrature receiver
- Frequency divider
- Low power consumption
- Fully ESD protected device
- Single ended RF and IF terminals
- 200GHz bipolar SiGe:C technology b7hf200
- Single supply voltage 3.3V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
-
Frequency Min
24GHz
Receiving Current
-
No. of Pins
16Pins
Supply Voltage Max
3.4V
Output Power (dBm)
6dBm
RF Transceiver Applications
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
RF / IF Modulation
-
Frequency Max
24.25GHz
RF IC Case Style
TSNP
Supply Voltage Min
3.2V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
XENSIV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability