Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.402 |
10+ | € 0.251 |
100+ | € 0.202 |
500+ | € 0.191 |
1000+ | € 0.184 |
5000+ | € 0.167 |
Product Information
Product Overview
The BFP 740F H6327 is a NPN linear wideband Bipolar RF Transistor based on Infineon's reliable high volume silicon germanium carbon hetero-junction bipolar technology. With its high linearity at currents as low as 10mA, the device supports energy efficient designs. The typical transition frequency is approximately 45GHz, hence the device offers high power gain at frequencies up to 10GHz in amplifier applications. The device is housed in a thin small flat plastic package with visible leads.
- Very low-noise amplifier
- Low power consumption
- Halogen-free
Applications
Industrial, Wireless, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN
45GHz
45mA
4Pins
Surface Mount
-
MSL 1 - Unlimited
4V
160mW
TSFP
250hFE
150°C
AEC-Q101
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate