Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP720ESDH6327XTSA1
Order Code2781214
Also Known AsBFP 720ESD H6327, SP000785484
Technical Datasheet
1,964 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.439 |
10+ | € 0.277 |
100+ | € 0.223 |
500+ | € 0.213 |
1000+ | € 0.204 |
5000+ | € 0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP720ESDH6327XTSA1
Order Code2781214
Also Known AsBFP 720ESD H6327, SP000785484
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max4.7V
Transition Frequency43GHz
Power Dissipation100mW
Continuous Collector Current30mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min160hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
43GHz
Continuous Collector Current
30mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
4.7V
Power Dissipation
100mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
160hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145
Product traceability