Print Page
111 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.745 |
10+ | € 0.469 |
100+ | € 0.344 |
500+ | € 0.266 |
1000+ | € 0.240 |
5000+ | € 0.205 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT15099E6433HTMA1
Order Code2787838
Product RangeBAT15
Also Known AsBAT 15-099 E6433, SP000010275
Technical Datasheet
Diode ConfigurationDual Isolated
Reverse Voltage4V
Forward Current If Max110mA
Forward Current110mA
Forward Voltage410mV
Diode Capacitance0.35pF
Diode Case StyleSOT-143
No. of Pins4 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAT15
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Silicon RF Schottky diode
- Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
- Low inductance and low capacitance
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Anti-parallel pair pin configuration
Technical Specifications
Diode Configuration
Dual Isolated
Forward Current If Max
110mA
Forward Voltage
410mV
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Product Range
BAT15
Reverse Voltage
4V
Forward Current
110mA
Diode Capacitance
0.35pF
No. of Pins
4 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001