Print Page
14,950 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.143 |
10+ | € 0.0848 |
100+ | € 0.0619 |
500+ | € 0.0591 |
1000+ | € 0.0562 |
5000+ | € 0.0534 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6302LE6327XTMA1
Order Code2787819
Product RangeBAR63
Also Known AsBAR 63-02L E6327, SP000013537
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If1ohm
Reverse Voltage50V
Diode Case StyleTSLP-2-1
No. of Pins2 Pin
Diode Capacitance0.21pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1.2V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR63
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
50V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1.2V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
1ohm
Diode Case Style
TSLP-2-1
Diode Capacitance
0.21pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR63
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability