Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2EDS8265HXUMA3
Order Code3889225
Also Known AsSP005634862, 2EDS8265H
Technical Datasheet
489 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.460 |
10+ | € 2.610 |
25+ | € 2.400 |
50+ | € 2.290 |
100+ | € 2.170 |
250+ | € 2.050 |
500+ | € 1.980 |
1000+ | € 1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDS8265HXUMA3
Order Code3889225
Also Known AsSP005634862, 2EDS8265H
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min3V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay37ns
Output Delay37ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
37ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
37ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability