Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2EDF7175FXUMA1
Order Code3267669
Also Known As2EDF7175F, SP002447628
Technical Datasheet
9,852 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.290 |
10+ | € 2.110 |
50+ | € 1.870 |
100+ | € 1.700 |
250+ | € 1.610 |
500+ | € 1.550 |
1000+ | € 1.440 |
2500+ | € 1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDF7175FXUMA1
Order Code3267669
Also Known As2EDF7175F, SP002447628
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageNSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min3V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay37ns
Output Delay37ns
Product Range-
Qualification-
Alternatives for 2EDF7175FXUMA1
2 Products Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
37ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
NSOIC
Input Type
Non-Inverting
Sink Current
8A
Supply Voltage Max
3.5V
Operating Temperature Max
85°C
Output Delay
37ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability