Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.IO220VAC-5T24VDC
Order Code3515788
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 78.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 78.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINDUSTRIAL SHIELDS
Manufacturer Part NoIS.IO220VAC-5T24VDC
Order Code3515788
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputDigital
No. of Output Channels10Channels
Accuracy-
Output Accuracy-
Supply Voltage220VAC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCTo Be Advised
Product Overview
- OptoIsolated digital input module
- Convert any electrical signal from 12VDC/VAC to 220VAC max to a digital signal at 5-24VDC
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
10Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Digital
Accuracy
-
Supply Voltage
220VAC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172