Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-4020
Order Code9940910
Product RangeIsolators 69 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 62.220 |
| 10+ | € 50.930 |
| 20+ | € 48.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-4020
Order Code9940910
Product RangeIsolators 69 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max400V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mounting TypeSide Mount
Approvals / StandardsCE, cUL, EN, UL
Product RangeIsolators 69 Series
Product Overview
The PE69-4020 is a four-pole enclosed/door interlocked Vertical Isolator with side mounted auxiliary contacts.
- Side mounted auxiliary contacts
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cUL, EN, UL
Contact Voltage AC Max
400V
IP / NEMA Rating
IP65
Switch Disconnector Mounting Type
Side Mount
Product Range
Isolators 69 Series
Technical Docs (1)
Alternatives for PE69-4020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85353010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46