Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.300M/4
Order Code9633375
Product RangeAngled 300
No Longer Manufactured
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part No20.300M/4
Order Code9633375
Product RangeAngled 300
Pitch Spacing5mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeAngled 300
SVHCLead (25-Jun-2020)
Product Overview
The 20.300M/4 is a 4-way 16A wire-to-board Terminal Block with through-hole 45° block orientation and clamp wire connection. It has tin-plated brass (Hpb59-1) pin with stainless steel screw, PBT G20 housing.
- UL94V-0 Flammability rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
Lead (25-Jun-2020)
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
Angled 300
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443