Print Page
36 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 32.200 |
10+ | € 24.770 |
25+ | € 21.960 |
100+ | € 19.710 |
250+ | € 19.320 |
500+ | € 18.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 32.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The CHI16L is a metal version Bulkhead Mount Housing with single-lever for heavy duty connector base.
- IP66, IP69K Protection
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
ILME Connector Inserts
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Aluminium Body
Rectangular Shell Size
-
Product Range
C-Type
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13