Print Page
19 In Stock
1 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.090 |
5+ | € 44.910 |
10+ | € 43.790 |
20+ | € 42.910 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoXW1E-BV404MFR
Order Code4729801
Product RangeXW Series
Technical Datasheet
Contact Configuration4PST-NC
Switch OperationPushlock Pull/Turn Reset
Switch TerminalsScrew
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP20, IP65, IP67
Product RangeXW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
4PST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Mushroom
Product Range
XW Series
Switch Operation
Pushlock Pull/Turn Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP20, IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5