Print Page
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoLB-T1
Order Code3359770
Product RangeLB Series
Technical Datasheet
Switch TerminalsSolder Lug
No. of Poles1 Pole
Contact Current Max100mA
Contact Voltage AC Max125V
For Use WithIdec Dia. 16mm LB Series Lever Switches
Contact Voltage DC Max30V
Product RangeLB Series
Technical Specifications
Switch Terminals
Solder Lug
Contact Current Max
100mA
For Use With
Idec Dia. 16mm LB Series Lever Switches
Product Range
LB Series
No. of Poles
1 Pole
Contact Voltage AC Max
125V
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532