Print Page
15 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.040 |
5+ | € 17.500 |
10+ | € 16.930 |
20+ | € 16.590 |
50+ | € 16.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HW1B-V4R is a red head Pushlock Turn Reset Operator with plastic bezel and standard screw terminals. The Emergency-stop features 600V/10A contacts with a wide operating range from 5mA at 3VAC/DC to 10A at 120VAC. It is designed for use with the Idec HW series emergency-stop pushbutton switch.
- IP20 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Idec HW Series Non-Illuminated Emergency Stop Pushbutton Switches
Product Range
HW
IP / NEMA Rating
IP65, NEMA 4X
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for HW1B-V4R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027