Print Page
13 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 22.290 |
| 5+ | € 21.840 |
| 10+ | € 21.400 |
| 20+ | € 20.950 |
| 50+ | € 20.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEC
Manufacturer Part NoCW1S-2LE11
Order Code2832801
Product RangeCW Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles-
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max240V
Product RangeCW Series
IlluminationNon Illuminated
Contact Current DC Max8A
Contact Voltage DC Max24V
SVHCNo SVHC (15-Jan-2019)
Product Overview
The Flush Silhouette CW series from IDEC are selector switches with metallic or black plastic bezel. These switches are approved by UL508 (file number: E68961), CSA 22.2 No.14, EN60947-5-1 and GB14048.5 standards.
- 2 position with 90°/ 3 position with 45° in spring return from right, left or two-way
- Lever/knob shape operator facilitated
- 1NO, 1NC, 1NO-1NC, 2NO, 2NC, 2NO-1NC, 1NO-2NC, 2NO-2NC, 3NO, 3NC and 4NO contact configurations
- Mechanical life is 250000 (single contact block)/ 100000 (double contact block)
- 300V rated insulation voltage
- 24V/120V/240V rated operating voltage
- 10A rated thermal current
- 50mohm max (initial value) contact resistance, 100Mohm min (500V DC megger) insulation resistance
- Operating temperature of -25 to 60°C (non-illuminated) (no freezing)
- IP65, IP66, IP67 and UL type 4X degree of protection
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
240V
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
-
Contact Current AC Max
10A
Product Range
CW Series
Contact Current DC Max
8A
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048