Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.580 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoLB-1002
Order Code290191
Technical Datasheet
Stripping Capacity AWG30AWG to 24AWG
Stripping Capacity Metric22.225mm
For Use WithIdeal Stripmaster Lite 45-672 Wire Strippers
Product Range-
Product Overview
The LB-1002 is a Stripmaster® Lite Wire Stripping Blade for use with for 45-672 wire stripper. The knife-type blade is suitable for strips wire up to full 7/8 inch (22mm).
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
30AWG to 24AWG
For Use With
Ideal Stripmaster Lite 45-672 Wire Strippers
Stripping Capacity Metric
22.225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012