Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 142.820 |
5+ | € 139.960 |
10+ | € 137.110 |
20+ | € 134.250 |
Product Information
Product Overview
600A AC/DC TRMS TightSight® clamp meter with flashlight, LoZ, NCVT and temperature. Patented TightSight® display eliminates need to bend or twist conductors or users to place their head near or in panel and allows users to easily read bottom display when taking measurements. Measures AC/DC current, AC/DC voltage, frequency, resistance, continuity, capacitance, diodes, temperature, low impedance AC voltage (LoZ) (to reduce possibility of false readings due to ghost voltages) and senses AC voltage.
- UL certified CAT IV 600 CAT III 1000V
- Measures 0 to 600A AC/DC and 0 to 1000V AC/DC
- Provides True-RMS AC voltage and current for accurate measurements on non-linear signals
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement
- Built-in flashlight and dual backlit displays allow for safer/faster work in poorly lit environments
- Over moulded industrial design enhances gripping and allows meter to withstand a 6.6FT (2m) drop
- Bottom LCD display
- 2-year warranty
Contents
Clam meter, Soft case, Test leads, Batteries, K-type thermocouple.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
60Mohm
Auto
35.5mm
To Be Advised
600A
1kV
True RMS
3.75
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate