Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.130 |
5+ | € 104.990 |
10+ | € 102.840 |
20+ | € 100.700 |
Product Information
Product Overview
61-747 is a TightSight™ clamp meter designed to make electrical measurements safer and more efficient. This CAT III 60V rated, auto-ranging TRMS digital clamp meter can measure up to 400A AC and DC current through its clamp head. It handles up to 600V AC and DC, frequency, resistance, continuity, capacitance and diodes via the included test leads, and measures temperature with the included K-Type thermocouple. One of its standout features is the patented TightSight® display, strategically located at the bottom of the unit. This TightSight™ display eliminates the need to bend or twist conductors or place your head near or in the panel and allows you to easily read the bottom display when taking measurements. The meter also boasts a non-contact voltage sensor in the tip of the clamp, capable of detecting voltage between 40V and 600V. An illuminated red LED and audible tones alert you to voltage above 30V, when continuity is detected, and when the NCV senses voltage within its range.
- Features include HOLD, MIN/MAX, Relative, Zero, Range, and selectable Auto Power Off functions
- Provides True RMS AC voltage and current for accurate measurements on non-linear signals
- Built-in probe tip holder and hanging strap clip allows safer, easier measurement
- Built-in flashlight and dual backlit displays, allow for safer/faster work in poorly lit environment
- Over-moulded industrial design enhances gripping and allows the meter to withstand a 2m drop
- Compatible with IDEAL® universal magnetic hanging strap (model UMHS-757)
- Dimension is (L x W x H) 251.46mm x 71.12mm x 45.72mm
Contents
Meter, three 1.5V AAA battery, Storage pouch with a belt loop, Probes, Thermocouple.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
600V
40Mohm
Auto
35.5mm
To Be Advised
400A
600V
True RMS
3.75
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate