Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No61-096
Order Code8519838
Product RangeSPLIT-JAW Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEAL
Manufacturer Part No61-096
Order Code8519838
Product RangeSPLIT-JAW Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range Selection-
No. of Digits-
Jaw Opening Max13mm
Product RangeSPLIT-JAW Series
SVHCTo Be Advised
Product Overview
The Split Jaw™ Multi-Tester allows for quick current measurements, measures voltage, current and resistance and included continuity test and data hold.
- Open split-jaw configuration
- Compact and lightweight
- Audible continuity
- Data hold
- Integral lead storage
- Replaceable test leads
- Auto power off
- Low battery indication
- CAT IV 600V, CAT III 1000V
- Automatic sensing and display
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Ideal 61-096, Test Leads and Instruction Manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
-
Jaw Opening Max
13mm
SVHC
To Be Advised
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
-
Product Range
SPLIT-JAW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3