Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP1.S
Order Code3131763
Also Known As7640174710454
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 158.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 158.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK5HP1.S
Order Code3131763
Also Known As7640174710454
Technical Datasheet
No. of Tweezers5
Tweezer Set ContentsHigh Precision Tweezers 1, 2A, 3C, 5, 7
Tweezer Body MaterialStainless Steel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
K5HP1.S is a high precision tweezer kit. This set of tweezers features very hard, stiff tips and body to prevent bending.
- Sandblasted coating/finishing, stainless steel (S) body material
- 7180mm OAL, 105mm width, 16mm height
Contents
1, 2A, 3C, 5 and 7 tweezers.
Technical Specifications
No. of Tweezers
5
Tweezer Body Material
Stainless Steel Body
Tweezer Set Contents
High Precision Tweezers 1, 2A, 3C, 5, 7
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.165