Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DB-06-12M
Order Code2112032
Product Range77DB-06-xy-M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DB-06-12M
Order Code2112032
Product Range77DB-06-xy-M Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power6W
Output Power Max6W
Output Voltage VAC12VAC
Output Current500mA
Plug TypeUK Type G
Output ConnectorVarious
Input Voltage AC Max240VAC
Power Supply Output TypeFixed
Product Range77DB-06-xy-M Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal Power's 77DB-06-xy-M AC/AC UK Plugtop PSU series are certified to UKCA, CE, TUV, RoHS, REACH, BS EN 61558-2-6, and BS EN 61558-1 standards and comply with (EU) 2019/1782, Level VI efficiency regulations. Primarily used in ITE, audio, and video industries.
- 230-240V AC input
- Approved to UKCA, CE, TUV, RoHS, and REACH
- BS EN 61558-2-6 and BS EN 61558-1 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- Supplied with six barrel connectors - 3.5x14.5mm, 2.5x12.5mm, 3.5x1.35x12mm, 5.5x2.5x12.5mm, 4.75x1.7x9.5mm, 5.5x2.5x12.5mm
- Lead length: 1.8m
Notes
As with all AC/AC linear power supplies and transformers, the output voltage is influenced by both the applied load and AC mains supply voltage
Technical Specifications
Power Supply Applications
-
Output Power
6W
Output Voltage VAC
12VAC
Plug Type
UK Type G
Input Voltage AC Max
240VAC
Product Range
77DB-06-xy-M Series
No. of Outputs
1 Output
Output Power Max
6W
Output Current
500mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044082
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265