Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-240A125-D56
Order Code2725691
Product Range25HK-AB-xAz-D56 Series
Technical Datasheet
255 In Stock
60 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.940 |
5+ | € 20.890 |
10+ | € 18.940 |
20+ | € 16.290 |
50+ | € 15.960 |
Price for:Each
Minimum: 1
Multiple: 1
€ 33.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No25HK-AB-240A125-D56
Order Code2725691
Product Range25HK-AB-xAz-D56 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Voltage - Output 124VDC
Output Current - Output 11.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range25HK-AB-xAz-D56 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- High reliability
- Class I approved product (earth/ground connected to 0V)
- 3-Pin, IEC C14 inlet
- 2.1x5.5mm DC Plug connector
- Over-Voltage and short circuit protected (auto recovery)
- Limited power source (LPS)
- Level VI efficiency regulations compliant
- Approved to cULus, TUV-GS, RCM (C-Tick), PSE, CCC, CB, FCC, CE, RoHS and REACH
- Mains lead sold separately
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Input Voltage AC Max
264V
Output Current - Output 1
1.25A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
25HK-AB-xAz-D56 Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Input Voltage AC Min
90V
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22