Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.392.A4B
Order Code4266422
Product RangeTHB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.392.A4B
Order Code4266422
Product RangeTHB Series
Technical Datasheet
Cable Diameter12mm
ColourBlack and Green
Conductor Area CSA4mm²
Product RangeTHB Series
Product Overview
- Temperature rating of –40°C to +125°C
- Maximum current: 17.5A
- Dimensions: 80x54x28mm
Technical Specifications
Cable Diameter
12mm
Conductor Area CSA
4mm²
SVHC
No SVHC (25-Jun-2025)
Colour
Black and Green
Product Range
THB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08