Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.380.3ASSY
Order Code2056618
Product RangeTH380 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.710 |
10+ | € 10.200 |
25+ | € 8.770 |
100+ | € 8.020 |
250+ | € 6.990 |
500+ | € 6.850 |
Price for:Each
Minimum: 1
Multiple: 1
€ 15.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.380.3ASSY
Order Code2056618
Product RangeTH380 Series
Technical Datasheet
Cable Diameter10mm
ColourBlack/Green
Conductor Area CSA4mm²
Product RangeTH380 Series
Product Overview
The THB.380.3ASSY is a 3-pole tee plug Socket Connector made of nylon 6.6 (polyamide 6.6).
- IP20 Protection
- 10mm Maximum cable diameter
- Screw terminal
- Cable fixing system
- Components are keyway coded to ensure correct assembly
- Quick and simple to install
- This product comprises parts THB.380.A1A and THB.380.B1A
Applications
Industrial
Technical Specifications
Cable Diameter
10mm
Conductor Area CSA
4mm²
SVHC
No SVHC (25-Jun-2025)
Colour
Black/Green
Product Range
TH380 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065