Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.670 |
10+ | € 12.110 |
25+ | € 10.420 |
100+ | € 9.530 |
250+ | € 8.300 |
500+ | € 8.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 111006 is a WADI 5mm metallic standard Cable Gland made of brass (CuZn39Pb3) with nickel plated finish and nitrile rubber O-ring. This Wadi cable gland features quick and easy installation without special tools.
- High temperature gland
- Small product footprint
- -30 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M8 x 1.25
Cable Diameter Max
5mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0059