Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUMMEL
Manufacturer Part No1.106.6375.50
Order Code2707485
Product RangeHSK-XL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 252.500 |
5+ | € 231.010 |
10+ | € 201.070 |
25+ | € 197.050 |
50+ | € 193.030 |
100+ | € 189.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 252.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.106.6375.50
Order Code2707485
Product RangeHSK-XL Series
Technical Datasheet
Thread SizeM63 x 1.5
Cable Diameter Min48mm
Cable Diameter Max55mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
Product RangeHSK-XL Series
SVHCLead (14-Jun-2023)
Technical Specifications
Thread Size
M63 x 1.5
Cable Diameter Max
55mm
Gland Colour
-
Product Range
HSK-XL Series
Cable Diameter Min
48mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50971