Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUCO
Manufacturer Part No452P25.28.F
Order Code7075870
Product RangeThroughBore X-Y
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.200 |
5+ | € 16.650 |
10+ | € 15.160 |
20+ | € 13.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No452P25.28.F
Order Code7075870
Product RangeThroughBore X-Y
Technical Datasheet
Rotational Speed Max-
Overall Length32.4mm
Coupling Material-
Coupling Body Size-
Bore Size8mm
Torque13N-m
External Diameter25.4mm
Product RangeThroughBore X-Y
Product Overview
The 452P25.28.F is a through-bored Coupling Oldham Hub made of aluminium. A robust three-part coupler rated for intermittent operation, the Huco Oldham has zero backlash, high torsional stiffness and offers easy connection of drives in blind or difficult installations. The Oldham is widely used for motion control, typically in positioning tables, fluid delivery, optical systems and similar applications. The Huco Oldham coupler consists of two hubs + one torque disc. The hubs determine the method of installation and shaft attachment, the discs determine the quality of motion.
- Backlash-free
- Flex-free mechanical action - Low bearing loads
- High radial misalignment capability
- Torsionally stiff with alternative shock absorbing wear element
- Electrically isolating
- Low inertia
- Mix and Match hubs for a range of shaft combinations
- 3000rpm Maximum speed
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Coupling Material
-
Bore Size
8mm
External Diameter
25.4mm
Overall Length
32.4mm
Coupling Body Size
-
Torque
13N-m
Product Range
ThroughBore X-Y
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022