Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.940 |
5+ | € 61.670 |
10+ | € 60.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 80.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No279P.25.28.F
Order Code7076800
Technical Datasheet
Output Power-
External Diameter25.8mm
Bore Diameter Nom8mm
Rotational Speed Max1000rpm
Torque-
Product Range-
Product Overview
The 279P.25.28.F is a 6-plate Friction Clutch for use as torque limiter, tensioning or overrun device. The construction is simple and robust and comprises a series of steel clutch plates engaging a hub and series of friction rings engaging housing. Pressure is brought to bear on the plates and friction rings by an adjuster acting through a spring and pressure plate. The load can be connected to either the steel inner hub or the aluminium alloy housing.
- 5 Interface style
- Set screw connection
- Compact proportions
Applications
Industrial
Technical Specifications
Output Power
-
Bore Diameter Nom
8mm
Torque
-
External Diameter
25.8mm
Rotational Speed Max
1000rpm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05