Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/NM/48
Order Code8558558
Product RangeSucotest Series
Technical Datasheet
2 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 287.950 |
5+ | € 233.630 |
10+ | € 228.960 |
25+ | € 224.280 |
50+ | € 219.610 |
100+ | € 214.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 287.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoST-18/SMAM/NM/48
Order Code8558558
Product RangeSucotest Series
Technical Datasheet
Connector to ConnectorN-Type Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BN Straight Plug
Coaxial Cable TypeSUCOTEST 18
Impedance50ohm
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColourBlue
Product RangeSucotest Series
Product Overview
The ST-18/SMAM/NM/48 is a 1219mm RF Coaxial Cable Assembly with SMA straight plug to N-type plug connection. It has passivated stainless steel body and nut with gold-plated beryllium-copper contacts and PTFE insulation.
- 77% Velocity of propagation
- 2500Vrms Dielectric withstand voltage
- <gt/>90dB Screening effectiveness
- 18GHz Maximum frequency
- -55 to 105°C Temperature range
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to SMA Plug
Connector Type B
N Straight Plug
Impedance
50ohm
Cable Length - Metric
1.2m
Product Range
Sucotest Series
Connector Type A
SMA Straight Plug
Coaxial Cable Type
SUCOTEST 18
Cable Length - Imperial
3.9ft
Jacket Colour
Blue
SVHC
Lead (25-Jun-2020)
Technical Docs (1)
Alternatives for ST-18/SMAM/NM/48
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229064