Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104PA-18/11SMA-451/11SMA-451/1000
Order Code4163515
Product RangeSucoflex 100 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoSF104PA-18/11SMA-451/11SMA-451/1000
Order Code4163515
Product RangeSucoflex 100 Series
Technical Datasheet
Connector Type ASMA Straight Plug
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeSUCOFLEX 100
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlue
Product RangeSucoflex 100 Series
Alternatives for SF104PA-18/11SMA-451/11SMA-451/1000
6 Products Found
Product Overview
The SF104PA-18/11SMA-451/11SMA-451/1000 is a 1m RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection.
- 18GHz Maximum frequency
Applications
RF Communications
Technical Specifications
Connector Type A
SMA Straight Plug
Coaxial Cable Type
SUCOFLEX 100
Impedance
50ohm
Cable Length - Metric
1m
Product Range
Sucoflex 100 Series
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Plug, 50ohm
Cable Length - Imperial
3.28ft
Jacket Colour
Blue
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1